text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824SFM1DF0R004-NH

24Pin Middle Mount Right AngleSMT Shell + Contact Waterproof Female Socket DIP

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female
No of Positions: 24
Current Rating: 5A
Contact Material: Copper Alloy
Shielding: Yes
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,561.00
USD
Quantity
Web Price
700+
$2.23
Product Variant Information section