text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824SXD3D1R-LF

CU18 Series Receptacle 24 Pin DIP Up-Right Type Single Shell DIP

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
Contact Material: Copper Alloy
Color: Grey
Termination Style: Vertical
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,512.00
USD
Quantity
Web Price
800+
$1.89
Product Variant Information section