text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSB-B5-S-RA-SMT-PP-T-R

5 Position Single Port Socket Right Angle Type B Surface Mount Mini USB

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Features & Applications

The MUSB-B5-S-RA-SMT-PP-T-R is a part of MUSB series 5 position mini USB. It has a storage temperature ranging from -55°C to +85°C

Features:

  • USB-IF Compatible
  • High Speed I/O applications
  • Variety of Circuit sizes
  • Variety of Body Styles
  • Standard and Mini versions
  • Shielded for EMI/RFI protection
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
500+
$0.70
Product Variant Information section