text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 30V
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
8,550
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$828.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,800+
$0.46