text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ31-CH-G2-SMT-TR

UJ31 Series 1 Port 24 Contact Horizontal Shielded Gen 2 USB-C 3.1 Receptacle

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 20V
Contact Material: Copper Alloy
Shielding: Yes
Color: Silver
No of Ports: Single
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Stock
131
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.44
USD
Quantity
Web Price
1
$2.44
50
$2.05
100
$1.98
250
$1.90
500+
$1.84
Product Variant Information section