text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-D-RA

4 Position Dual Port Socket Right Angle TYPE A Through Hole USB

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Dual
Termination Style: Solder
Mounting Method: Through Hole
Features & Applications

The USB-A-D-RA is a part of USB series 4 position dual port socket USB. It has a storage temperature ranging from -55°C to +85°C.

Features:

  • USB-IF Compatible
  • High Speed I/O applications
  • Variety of Circuit sizes
  • Variety of Body Styles
  • Standard and Mini versions
  • Shielded for EMI/RFI protection
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1+
$0.45
Product Variant Information section