text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-S-RA-SMT

4 Position Single Port Socket Right Angle TYPE A Surface Mount USB

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$695.00
USD
Quantity
Web Price
1+
$0.139
Product Variant Information section