text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-S-VT

4 Position Single Port Socket Straight TYPE A Through Hole USB

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The USB-A-S-VT-EU is a part of USB series 4 position dual port type A through hole USB connector. It has a storage temperature ranging from -55°C to +85°C.

Features:

  • USB-IF Compatible
  • High Speed I/O applications
  • Variety of Circuit sizes
  • Variety of Body Styles
  • Standard and Mini versions
  • Shielded for EMI/RFI protection
Pricing Section
Global Stock:
3,172
USA:
3,172
12,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Web Price
1+
$0.66
Product Variant Information section