text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3105-30-A

USB Series Outer Shell Stake Vertical Through Hole Micro A/B USB Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Voltage Rating: 30V
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Through Hole
Features & Applications
The USB3105-30-A is a 5 Position Outer Sheel Stake Vertical Through Hole Micro A/B USB Connector.

Features:

  • Connector style: Micro
  • Interface: A/B
  • USB Version: 2.0
  • Gender: Receptacle
  • Number of contacts: 5
  • Mount type: Through hole
  • Orientation: Vertical
  • Entry type: Top
  • Profile: 5.6mm
  • Mating face style: With mating face lead in
  • Shell stake: Outer shell stake
  • Shell stake length: 1.50mm
  • Without locating peg
Pricing Section
Stock:
2,003
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.675
50
$0.515
100
$0.49
250
$0.46
500+
$0.44