text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3130-30-A

USB3130 Series Outer 1.5 mm Shell Stakes Vertical Micro B USB Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Voltage Rating: 30V
Contact Material: Copper Alloy
Shielding: Yes
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The USB3130-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -55°C to +85°C.

Specifications:

  • Materials:
    • Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
    • Contact Terminal: Copper Alloy
    • Metallic Shell: Stainless Steel
  • Finish:
    • Underplating: Nickel
  • Plating:
    • Contact Area: 30µ" Gold
    • Solder Tails: Gold Flash
    • Metallic Shell: Matte Tin 80µ" min
  • Electrical:
    • Voltage Rating: 30 V AC
    • Current Rating: 1 A AC/DC
    • Contact Resistance: 30mΩ Max
  • Insulating Resistance: 1000 MΩ Min
    • Dielectric Withstand Voltage: 100 V AC/Min
  • Mechanical:
    • Mating Force: 35 N Max
    • Unmating Force: 10 N Min
    • Durability: 10000 cycles
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.72
50
$0.55
100
$0.525
250
$0.49
500+
$0.47