text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3140-30-0230-1-C

USB B Type 5 Pin SMT Receptacle w/ 2.3 mm Through Hole Shell Stakes

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Shielding: Yes
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
3,323
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.37
25
$0.93
50
$0.855
100
$0.79
250+
$0.705