text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3145-30-0-A

5 Position Type B Vertical Through Hole Shell Stakes Micro USB Receptacle

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Contact Material: Copper Alloy
Shielding: No
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
7,800
Multiple Of:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,925.00
USD
Quantity
Web Price
1,300+
$0.375
Product Variant Information section