text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4060-30-A

USB Type C Receptacle Horizontal Hybrid PCB Mid Mount 8.65 mm Body

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Male Receptacle
No of Positions: 24
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,520.00
USD
Quantity
Web Price
1,000+
$1.52
Product Variant Information section