text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4110-GF-A

24 Position Receptacle USB Type C USB 2.0 Surface Mount Right Angle Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
No of Positions: 24
Current Rating: 4.25A
Shielding: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.44
USD
Quantity
Web Price
1
$1.44
50
$1.10
100
$1.05
250
$0.985
500+
$0.94