text.skipToContent text.skipToNavigation

Manufacturer Part #

UX60SC-MB-5S8

Single Port 5 Position Mini USB 3.0 Type B Right Angle Through Hole Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 3.0
Gender: Female
No of Positions: 5
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$670.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.67
2,000
$0.545
3,000
$0.54
4,000+
$0.535