text.skipToContent text.skipToNavigation

Manufacturer Part #

UX60SC-MB-5S8

Single Port 5 Position Mini USB 3.0 Type B Right Angle Through Hole Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 3.0
Gender: Female
No of Positions: 5
Mounting Method: Through Hole
Pricing Section
Stock:
338
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.19
50
$0.91
100
$0.865
250
$0.815
500+
$0.775