text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX20-B-SLDC

ZX Series USB Connector Micro Type B Plug Shielding Plate

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Male
No of Positions: 5
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$448.00
USD
Quantity
Web Price
4,000
$0.112
8,000
$0.091
12,000
$0.0901
16,000+
$0.0895
Product Variant Information section