text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX360D-B-10P(30)

ZX Series Dual Port 10 Contact Micro USB 3.0 Type B Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 3.0
Gender: Female
No of Positions: 10
Current Rating: 1A
Voltage Rating: 30V
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.46
50
$1.15
100
$1.10
500
$0.995
1,500+
$0.93