text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX60-B-5S(31)

5 Position Micro USB 2.0 Single Port Male Plug

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female Plug
No of Positions: 5
Mounting Method: Surface Mount
Pricing Section
Stock:
4,648
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.76
USD
Quantity
Web Price
1
$1.76
50
$1.34
100
$1.28
250
$1.20
500+
$1.14