text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX62-AB-5PA(31)

ZX Series 5 Position Horizontal Right Angle Micro-AB USB 2.0 Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 5
Current Rating: 1A
Contact Material: Copper Alloy
Shielding: Yes
Color: Grey
No of Ports: Single
Termination Style: Solder
Mounting Method: Wire Mount
Pricing Section
Stock:
3,010
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.60
100
$0.57
500
$0.505
1,500+
$0.46