text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX62-B-5PA(33)

ZX Series 5 Position Right Angle PCB Wire Micro B USB Plug

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female Plug
No of Positions: 5
Current Rating: 1A
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Socket
Mounting Method: Wire Mount
Pricing Section
Stock:
3,509
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.83
USD
Quantity
Web Price
1
$0.825
50
$0.60
100
$0.57
500
$0.50
1,500+
$0.46