text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX62D-AB-5P8(30)

ZX Series 5 Position Board Bottom Mount Through Hole Male Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 5
Current Rating: 1A
Contact Material: Copper Alloy
Shielding: Yes
Color: Grey
No of Ports: Single
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,050.00
USD
Quantity
Web Price
2,000
$0.525
4,000+
$0.42