text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX62D-B-5PA8(30)

ZX Series 5 Pin Single Port USB 2.0 Micro B Through Hole Receptacle Male

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 5
Current Rating: 1.8A
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
2,224
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.76
USD
Quantity
Web Price
1
$0.755
50
$0.575
100
$0.545
250
$0.51
500+
$0.49