text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX62R-B-5P(30)

ZX Series 5 Pin Single Port USB 2.0 Micro B Top Mount Receptacle Male

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 5
Current Rating: 1.8A
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Wire Mount
Pricing Section
Stock:
1,748
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.10
50
$0.835
100
$0.795
250
$0.75
500+
$0.715