text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX64-B-SLDC

Shielding Plate Bottom Accessory for ZX64 Plug

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 3
Mounting Method: PCB Mount
Pricing Section
Stock:
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$568.00
USD
Quantity
Web Price
4,000
$0.142
8,000
$0.116
12,000
$0.115
16,000+
$0.114
Product Variant Information section