text.skipToContent text.skipToNavigation

Manufacturer Part #

09020643214

64 Position 2.54 mm DIN Signal B064FC-B Female Crimp Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type B 09020643214 is a 64 position,female,  2.54mm connector for crimp contacts.
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,376.00
USD
Quantity
Web Price
20
$8.46
60
$7.21
80
$7.13
200
$6.88
300+
$6.77
Product Variant Information section