
Manufacturer Part #
09030006110
Power 40 A Angled Solder DIN Signal Male Contact
| |||||||||||
Mfr. Name: | HARTING | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Pin & Socket I/O |
Style/Orientation: | Plug |
No of Positions: | 1 |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.68
15
$6.22
40
$6.06
100
$5.92
250+
$5.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount