text.skipToContent text.skipToNavigation

Manufacturer Part #

09031647921

DIN 41612 Series 96 Position 2.54 mm Solder Pins/Tails Through Hole Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: PBT
Contact Plating: Silver
Contact Resistance: 20MΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$165.00
USD
Quantity
Web Price
20+
$1.65
Product Variant Information section