text.skipToContent text.skipToNavigation

Manufacturer Part #

09031966919

96 Position 2.54 mm DIN41612 Male Right Angle Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$83.20
USD
Quantity
Web Price
20
$4.16
60
$3.59
100
$3.53
300
$3.39
500+
$3.33
Product Variant Information section