text.skipToContent text.skipToNavigation

Manufacturer Part #

09032646850

DIN 41612 Series 96 Position 2.54 mm Press-fit Through Hole Backpanel Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Silver
Contact Resistance: 20MΩ
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$175.00
USD
Quantity
Web Price
100+
$1.75
Product Variant Information section