text.skipToContent text.skipToNavigation

Manufacturer Part #

09032646861

64 Position 3 Row 2.54 mm Press-in Female DIN-Signal Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.60
USD
Quantity
Web Price
1
$6.72
15
$6.03
40
$5.79
100
$5.58
250+
$5.38
Product Variant Information section