text.skipToContent text.skipToNavigation

Manufacturer Part #

09033967921

DIN 41612 Connectors 96 Position Header

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.40
USD
Quantity
Web Price
20
$3.87
60
$3.52
100
$3.47
400
$3.36
600+
$3.33
Product Variant Information section