text.skipToContent text.skipToNavigation

Manufacturer Part #

09047326831

32 Pole Type D Female Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 32
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$266.00
USD
Quantity
Web Price
20
$13.30
40
$11.39
60
$11.19
100
$10.96
200+
$10.64
Product Variant Information section