text.skipToContent text.skipToNavigation

Manufacturer Part #

09051486951

Type E 48 Position 5.08 mm Pitch Through Hole Power Male Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Plug
No of Positions: 48
Pitch: 5.08 mm
Termination: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$287.20
USD
Quantity
Web Price
20
$14.36
40
$11.94
60
$11.70
80
$11.53
100+
$11.40
Product Variant Information section