text.skipToContent text.skipToNavigation

Manufacturer Part #

09061482901

Type F Board to Board 48 Position Male Right Angle 5.08 mm DIN41612 Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 48
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 09061482901 is a Type F Board to Board 48 Position Male Right Angle 5.08 mm DIN41612 Connector.

Features:

  • Standard/Inverse : Standard
  • Contact gender : Male contacts
  • Size : Whole size
  • Number of contacts : 48 poles
  • Contact arrangement : Rows z, b and d
  • Termination : Angled solder pins
  • Termination : length 3.0 mm
  • First mating contact : without first mating contacts
  • Performance Class : Performance level 1 as per IEC 60603-2
  • Contacts : with contacts
  • Row pitch : 2.54 mm
  • Board fixing : Without fixing
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$302.00
USD
Quantity
Web Price
20
$7.55
60
$7.12
80
$7.09
200
$7.00
300+
$6.96
Product Variant Information section