text.skipToContent text.skipToNavigation

Manufacturer Part #

09062216883

Type MH Board to Board 26 Position Straight Solder Pin Female DIN Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 26
Pitch: 5.08 mm
Termination: Solder
Features & Applications

The 09032646825 is a 26 contacts, standard quality, type MH solder termination connector.

Specifications:

  • Contact Pitch: 5.08/10.16 mm
  • No. of contacts: 26
  • Current: 6 A @ 20°C
  • Gender: female
  • Termination Type: Solder
  • Type: MH
  • Combination: Backplane-to-Daughtercard
  • Quality-Level: standard
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$307.20
USD
Quantity
Web Price
20
$15.36
40
$12.85
60
$12.60
100+
$12.29
Product Variant Information section