text.skipToContent text.skipToNavigation

Manufacturer Part #

09062486834

Type F 48 Position Female Straight 5.08 mm Pitch Connector DIN 41612

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 48
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$136.00
USD
Quantity
Web Price
20
$6.80
60
$6.29
100
$6.22
200
$6.14
400+
$6.06
Product Variant Information section