text.skipToContent text.skipToNavigation

Manufacturer Part #

09221326919

DIN-Signal 2B032MR-3,0C1-2

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.40
USD
Quantity
Web Price
20
$5.42
60
$4.26
100
$4.13
300
$3.87
500+
$3.76
Product Variant Information section