
Manufacturer Part #
09223326921
32 Position Double Row 2.54 mm Male Solder Tail Angled DIN Connector
| |||||||||||
Mfr. Name: | HARTING | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 32 |
Pitch: | 2.54 mm |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.08
60
$2.68
200
$2.58
400
$2.52
800+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount