text.skipToContent text.skipToNavigation

Manufacturer Part #

09230483214

48 Contact 2.54 mm DIN type 2C/2R Female Cable to Board Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging In-line
No of Positions: 48
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$167.60
USD
Quantity
Web Price
20
$8.38
60
$7.57
80
$7.51
200
$7.34
300+
$7.27
Product Variant Information section