text.skipToContent text.skipToNavigation

Manufacturer Part #

09231486919

DIN-Signal 2C048MR-3,0C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$71.80
USD
Quantity
Web Price
20
$3.59
60
$3.47
100
$3.45
400
$3.41
600+
$3.40
Product Variant Information section