text.skipToContent text.skipToNavigation

Manufacturer Part #

09234486825

DIN-Signal 2C048FS-4,5C1-2-clip

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$106.60
USD
Quantity
Web Price
20
$5.33
60
$4.18
100
$4.05
300
$3.79
500+
$3.68
Product Variant Information section