text.skipToContent text.skipToNavigation

Manufacturer Part #

09242206414

Harbus 3B 20 Position 2.54 mm Pitch Female Connector DIN-Signal 3B020FR-2

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Features & Applications

The 09242206414 is a 20 Position 2.54 mm Pitch Female Right Angle DIN-Signal Printed board connector

Product Specifications:

  • Type: Type B
  • Standard: Inverse Standard
  • Contact gender: Female contacts
  • Size : Third size
  • Number of contacts: 20 poles
  • Contact arrangement Rows: a and b
  • Termination Angled: solder pins
  • Termination length: 2.9 mm
  • Class Performance: level 2 as per IEC 60603-2
  • Contacts: with contacts
  • Row pitch: 2.54 mm
  • Board fixing: Without fixing
  • Current: 2 A max.
  • Clearance/Creepage: 1.2 / 1.2 mm min.
  • Flange: without fixing flange
  • Smoke index: F3 according to NFF 16-101
  • Fire behaviour index: l3 according to NFF 16-101
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.00
USD
Quantity
Web Price
20
$6.05
60
$5.19
100
$5.10
200
$4.97
400+
$4.84
Product Variant Information section