text.skipToContent text.skipToNavigation

Manufacturer Part #

09281486904

DIN-Signal 2R048MP-5,0C1-2

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 48
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.40
USD
Quantity
Web Price
20
$6.62
60
$5.38
100
$5.25
200
$5.07
400+
$4.89
Product Variant Information section