text.skipToContent text.skipToNavigation

Manufacturer Part #

09281486907

DIN-Signal 2R048MW-13,0C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 48
Pitch: 2.54 mm
Termination: Wire Wrap
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$117.80
USD
Quantity
Web Price
20
$5.89
60
$5.06
100
$4.96
200
$4.83
400+
$4.71
Product Variant Information section