text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393641-4

64 Position Dual Row 2.54 mm Pitch Through Hole Solder Receptacle Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
1,760
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$90.80
USD
Quantity
Web Price
40+
$2.27
Product Variant Information section