text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5536507-1

Z-PACK Series 72 Position 2 mm Pitch Solder Through Hole Backpanel Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 72
No of Rows: 4
Pitch: 2 mm
Termination: Solder
Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 10.5A
Operating Temp Range: -55°C to +125°C
Color: Natural
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
1,280
Multiple Of:
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$8,896.00
USD
Quantity
Web Price
1,280+
$6.95
Product Variant Information section