text.skipToContent text.skipToNavigation

Manufacturer Part #

10114828-10104LF

4 Position Single Row 1.25 mm Pitch Rectangular Male Pin Header Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 1.25 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Matte-Tin
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
1,000
$0.21
2,000
$0.174
4,000
$0.171
5,000+
$0.17