text.skipToContent text.skipToNavigation

Manufacturer Part #

10114828-10104LF

4 Position Single Row 1.25 mm Pitch Rectangular Male Pin Header Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 1.25 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Matte-Tin
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.35
50
$0.28
100
$0.265
500
$0.245
1,500+
$0.23