text.skipToContent text.skipToNavigation

Manufacturer Part #

1375801-1

120 Position 2 mm Black Shrouded Header Connector PC/104 and PC/104 Plus

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Shrouded Header
No of Positions: 120
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Stock:
8,858
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.70
USD
Quantity
Web Price
1
$2.70
25
$2.29
75
$2.16
150
$2.08
400+
$1.98
Product Variant Information section